Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No74060-2502
Order Code1508248
Also Known AsGTIN UPC EAN: 800754780902
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No74060-2502
Order Code1508248
Also Known AsGTIN UPC EAN: 800754780902
Technical Datasheet
Product Range-
No. of Contacts25Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows8Rows
Row Pitch1.125mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
Pitch Spacing
2mm
Contact Termination Type
Through Hole
Row Pitch
1.125mm
Contact Plating
Gold Plated Contacts
No. of Contacts
25Contacts
Gender
Header
No. of Rows
8Rows
Contact Material
Beryllium Copper
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
