You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

51116-1601 - 

Connector Housing, OBD-II 51116 Series, Receptacle, 16 Ways, 4 mm

51116-1601 - Connector Housing, OBD-II 51116 Series, Receptacle, 16 Ways, 4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
51116-1601
Order Code:
1507599
Product Range
OBD-II 51116 Series
Also Known As:
GTIN UPC EAN: 800754236980
Technical Datasheet:
51116-1601   Datasheet
See all Technical Docs

Product Overview

The 51116-1601 is a 16-position 2-row flange-mount Receptacle Housing made of black polyester. It is suitable for use with the 50420 and 51118.

Applications

Industrial

Product Information

:
OBD-II 51116 Series
:
Receptacle
:
16Ways
:
4mm
:
Molex 50420, 51118 Series Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800754236980

Related Searches

2,306 In stock

1 available for 1 - 2 day despatch
2,305 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/14/19

Php121.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php121.90
 
10+ Php99.10
 
100+ Php94.80
 
250+ Php85.30
 
500+ Php79.10
 
1000+ Php68.10