You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

505608-0000 - 

Contact, CP-3.3 505608 Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

505608-0000 - Contact, CP-3.3 505608 Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
505608-0000
Order Code:
2820600
Product Range
CP-3.3 505608 Series
Also Known As:
GTIN UPC EAN: 889056802413
Technical Datasheet:
505608-0000   Datasheet
See all Technical Docs

Product Overview

The 505608-0000 from Molex is a 505608 series, 2.50mm and 3.30mm pitch CP-3.3 male crimp terminal. Suitable for use with 504694 plug housing and 505606 plug housing.
  • Copper alloy with tin plated terminal
  • Crimp or compression style termination interface
  • Wire insulation diameter range from 1.55mm to 2.60mm
  • Wire size range from 22AWG to 18AWG
  • Maximum current per contact is 6A
  • Maximum voltage is 300V AC (RMS)/DC

Applications

Consumer Electronics, Industrial, Industrial Automation, Medical

Product Information

:
CP-3.3 505608 Series
:
Pin
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
Molex 504694 & 505606 Series Housing Connectors
:
22AWG
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 889056802413

Related Searches

55,000 In stock

55,000 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/23/19

Php2.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ Php2.70
 
10000+ Php2.70
 
15000+ Php2.60