You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

505606-1000

Connector Housing, CP-3.3 505606 Series, Plug, 10 Ways, 3.3 mm

505606-1000 - Connector Housing, CP-3.3 505606 Series, Plug, 10 Ways, 3.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
505606-1000
Order Code:
2820587
Product Range
CP-3.3 505606 Series
Also Known As:
GTIN UPC EAN: 889056804509
Technical Datasheet:
505606-1000   Datasheet
See all Technical Docs

Product Overview

The 505606-1000 from Molex is a 505606 series, 3.30mm pitch, dual row, polarized, CP-3.3 plug housing with 10 circuits. It mates with 505605-0800 receptacle housing.
  • Natural colour PBT resin, UL94-V0 flammability rating
  • Operating temperature range from -40°C to +105°C
  • Fully polarized housings prevents accidental mismating
  • Full keying and colour-pairing features
  • For use with 504695 terminal retainer and 50398, 505608 plug crimp terminal

Applications

Consumer Electronics, Industrial, Industrial Automation, Medical

Product Information


:
CP-3.3 505606 Series

:
Plug

:
10Ways

:
3.3mm

:
Molex CP-3.3 50398 & 505608 Series Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 889056804509

8,000 In stock Need more?

8,000 available for 3 - 4 day despatch

Php34.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php34.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php29.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php25.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php21.40
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php19.40
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php18.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.