You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

505605-1200

Connector Housing, CP-3.3 505605 Series, Receptacle, 12 Ways, 3.3 mm

505605-1200 - Connector Housing, CP-3.3 505605 Series, Receptacle, 12 Ways, 3.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
505605-1200
Order Code:
2820591
Product Range
CP-3.3 505605 Series
Also Known As:
GTIN UPC EAN: 889056802802
Technical Datasheet:
505605-1200   Datasheet
See all Technical Docs

Product Overview

The 505605-1200 from Molex is a 505605 series 3.30mm pitch, dual row, polarized, CP-3.3 receptacle housing with 12 circuits. Ensures complete, low-insertion-force locking and provides a tactile and audible 'click' when mated. It mates with 505606-1200 plug housing.
  • Natural colour PBT resin, UL94-V0 flammability rating
  • Operating temperature range from -40°C to +105°C
  • Fully polarized housings prevents accidental mismating
  • Full keying and colour-pairing features
  • For use with 504695 terminal retainer and 50397, 505607 receptacle crimp terminal

Applications

Consumer Electronics, Industrial, Industrial Automation, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CP-3.3 505605 Series

:
Receptacle

:
12Ways

:
3.3mm

:
Molex CP-3.3 50397 & 505607 Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 889056802802

8,000 In stock Need more?

8,000 available for 3 - 4 day despatch

Php36.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php36.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php31.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php27.50
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php22.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php20.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php19.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.