You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

505605-1000 - 

Connector Housing, CP-3.3 505605 Series, Receptacle, 10 Ways, 3.3 mm

505605-1000 - Connector Housing, CP-3.3 505605 Series, Receptacle, 10 Ways, 3.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
505605-1000
Order Code:
2820590
Product Range
CP-3.3 505605 Series
Also Known As:
GTIN UPC EAN: 889056802765
Technical Datasheet:
505605-1000   Datasheet
See all Technical Docs

Product Overview

The 505605-1000 from Molex is a 505605 series 3.30mm pitch, dual row, polarized, CP-3.3 receptacle housing with 10 circuits. Ensures complete, low-insertion-force locking and provides a tactile and audible 'click' when mated. It mates with 505606-1000 plug housing.
  • Natural colour PBT resin, UL94-V0 flammability rating
  • Operating temperature range from -40°C to +105°C
  • Fully polarized housings prevents accidental mismating
  • Full keying and colour-pairing features
  • For use with 504695 terminal retainer and 50397, 505607 receptacle crimp terminal

Applications

Consumer Electronics, Industrial, Industrial Automation, Medical

Product Information

:
CP-3.3 505605 Series
:
Receptacle
:
10Ways
:
3.3mm
:
Molex CP-3.3 50397 & 505607 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 889056802765

Alternatives for 505605-1000

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php54.60   10+ Php48.10   100+ Php43.10   More Pricing...

Restricted Item Add

Related Searches

9,600 In stock

9,600 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php41.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php41.20
 
100+ Php36.40
 
500+ Php32.50
 
1000+ Php28.70
 
2500+ Php26.90
 
5000+ Php25.20