You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

50420-8000 - 

Contact, OBD-II 50420 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

50420-8000 - Contact, OBD-II 50420 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50420-8000
Order Code:
2358120
Product Range
OBD-II 50420 Series
Also Known As:
GTIN UPC EAN: 800754370233
Technical Datasheet:
50420-8000   Datasheet
See all Technical Docs

Product Overview

The 50420-8000 is an OBD-II female crimp terminal made of phosphor bronze with tin-plated finish. It can be used with 51115 and 51116 housings. It accepts 20 to 22AWG wire.

Applications

Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical

Product Information

:
OBD-II 50420 Series
:
Socket
:
Crimp
:
20AWG
:
Tin Plated Contacts
:
Molex 51115, 51116 Series Housing Connectors
:
22AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800754370233

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :1448903 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/15/19

Contact me when back in stock

Php4.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ Php4.40
 
10000+ Php4.30
 
15000+ Php3.90
 
25000+ Php3.60
 
50000+ Php3.40
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
25000+ Php8.90
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
5000 (Cut Tape 1448903) x 8.9 = Php44,500.00
Total Price: Php44,500.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2358120) x 4.4 = Php22,000.00
Total Price: Php22,000.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1448903
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.