You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

50420-8000

Contact, OBD-II 50420 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

50420-8000 - Contact, OBD-II 50420 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50420-8000
Order Code:
1448903
Product Range
OBD-II 50420 Series
Also Known As:
GTIN UPC EAN: 800754370233
Technical Datasheet:
50420-8000   Datasheet
See all Technical Docs

Product Overview

The 50420-8000 is an OBD-II female crimp terminal made of phosphor bronze with tin-plated finish. It can be used with 51115 and 51116 housings. It accepts 20 to 22AWG wire.

Applications

Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical

Product Information


:
OBD-II 50420 Series

:
Socket

:
Crimp

:
20AWG

:
Tin Plated Contacts

:
Molex 51115, 51116 Series Housing Connectors

:
22AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800754370233
Packaging type Cut Tape

No Longer Stocked

Php3.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 25000 Minimum: 25000
Quantity Price Your Price
 
 
25000+ Php3.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.