You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

50398-8000 - 

Contact, CP-3.3 50398 Series, Pin, Crimp, 22 AWG, Tin Plated Contacts

50398-8000 - Contact, CP-3.3 50398 Series, Pin, Crimp, 22 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50398-8000
Order Code:
2820597
Product Range
CP-3.3 50398 Series
Also Known As:
GTIN UPC EAN: 800753630284
Technical Datasheet:
50398-8000   Datasheet
See all Technical Docs

Product Overview

The 50398-8000 from Molex is a 50398 series, 2.50mm and 3.30mm pitch CP-3.3 male crimp terminal. Suitable for use with 51112 plug housing, 504694 plug housing and 505606 plug housing.
  • Phosphor bronze with tin plated terminal
  • Crimp or compression style termination interface
  • Wire insulation diameter range from 1.15mm to 1.80mm
  • Wire size range from 28AWG to 22AWG
  • Maximum current per contact is 3A
  • Maximum voltage is 300V AC (RMS)/DC

Applications

Consumer Electronics, Industrial, Industrial Automation, Medical

Product Information

:
CP-3.3 50398 Series
:
Pin
:
Crimp
:
22AWG
:
Tin Plated Contacts
:
Molex 51112, 504694 & 505606 Series Housing Connectors
:
28AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800753630284

Related Searches

110,000 In stock

110,000 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

Php3.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ Php3.80
 
20000+ Php3.20
 
30000+ Php3.00