You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

503485-0000

Contact, Flexi-Mate™, Flexi-Mate 503485 Series, Pin, Crimp, 26 AWG, Tin Plated Contacts

503485-0000 - Contact, Flexi-Mate™, Flexi-Mate 503485 Series, Pin, Crimp, 26 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
503485-0000
Order Code:
2358078
Product Range
Flexi-Mate 503485 Series
Also Known As:
GTIN UPC EAN: 883906919306
Technical Datasheet:
503485-0000   Datasheet
See all Technical Docs

Product Overview

The 503485-0000 is a Flexi-Mate™ wire-to-board crimp terminal made of copper alloy with tin-plated finish. It mates with 503471 PCB receptacle and can be used with 503473 crimp housing. It accepts 28 to 26AWG wire.
  • 2A current (maximum)
  • Voltage (maximum) is 500V
  • Operating temperature range from -40 to 85°C

Applications

Consumer Electronics, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Flexi-Mate 503485 Series

:
Pin

:
Crimp

:
26AWG

:
Tin Plated Contacts

:
Molex 503473 Series Housing Connectors

:
28AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 883906919306

Associated Products

Compare Selected
Packaging type Reel

No Longer Stocked

Php1.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 18000 Minimum: 18000
Quantity Price Your Price
 
 
18000+ Php1.80
Promotional price
Contract Price
Web only price
Web only contract price
 
36000+ Php1.60
Promotional price
Contract Price
Web only price
Web only contract price
 
54000+ Php1.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.