You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

502382-0270

PCB Receptacle, Wire-to-Board, 1.25 mm, 1 Rows, 2 Contacts, Surface Mount, CLIK-Mate 502382 Series

502382-0270 - PCB Receptacle, Wire-to-Board, 1.25 mm, 1 Rows, 2 Contacts, Surface Mount, CLIK-Mate 502382 Series
502382-0270 - PCB Receptacle, Wire-to-Board, 1.25 mm, 1 Rows, 2 Contacts, Surface Mount, CLIK-Mate 502382 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
502382-0270
Order Code:
1620783
Product Range
CLIK-Mate 502382 Series
Also Known As:
GTIN UPC EAN: 822350895194
Technical Datasheet:
502382-0270   Datasheet
See all Technical Docs

Product Overview

The CLIK-Mate 502382 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
  • Positive inner locks
  • Tuning-fork style contact design
  • Flat area for pick-and place
  • Reinforced metal solder tabs

Applications

Automotive, Industrial, Medical, Lighting, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
1.25mm

:
1Rows

:
2Contacts

:
Surface Mount

:
CLIK-Mate 502382 Series

:
Copper Alloy

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Also Known As

GTIN UPC EAN: 822350895194

No Longer Stocked

Php38.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php38.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php31.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php26.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php23.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1400+ Php18.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange