You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

502250-3591

FFC / FPC Board Connector, 0.3 mm, 35 Contacts, Receptacle, Easy-On 502250 Series, Surface Mount

502250-3591 - FFC / FPC Board Connector, 0.3 mm, 35 Contacts, Receptacle, Easy-On 502250 Series, Surface Mount
502250-3591 - FFC / FPC Board Connector, 0.3 mm, 35 Contacts, Receptacle, Easy-On 502250 Series, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
502250-3591
Order Code:
2616830
Product Range
Easy-On 502250 Series
Also Known As:
GTIN UPC EAN: 800756810188
Technical Datasheet:
502250-3591   Datasheet
See all Technical Docs

Product Overview

The 502250-3591 is a 35-position 1-row female right-angle Easy-On™ BackFlip™ type FPC Connector with gold-plated copper alloy contacts.
  • PCB retention
  • Polarized to PCB
  • Dual contact style
  • 0.90mm mated height
  • Maximum current per contact is 0.2A
  • Maximum voltage is 50VAC (RMS)/DC

Applications

Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.3mm

:
35Contacts

:
Receptacle

:
Easy-On 502250 Series

:
Surface Mount

:
Top, Bottom

:
1 Row

:
Gold Plated Contacts

:
Copper Alloy

:
0.2mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

GTIN UPC EAN: 800756810188
Packaging type Cut Tape

No Longer Manufactured

Php65.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php65.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php62.20
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ Php59.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php56.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php54.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange