You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

50217-8000

Contact, 50217 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

50217-8000 - Contact, 50217 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50217-8000
Order Code:
2399915
Product Range
50217 Series
Also Known As:
GTIN UPC EAN: 800753576148
Technical Datasheet:
50217-8000   Datasheet
See all Technical Docs

Product Overview

The 50217-8000 is a female crimp terminal made of phosphor bronze with tin-plated finish. It can be used with 51067 housing and mates with 50419 terminal. It accepts 18 to 24AWG wire.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50217 Series

:
Socket

:
Crimp

:
18AWG

:
Tin Plated Contacts

:
Molex 51067 Series Housing Connectors

:
24AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Also Known As

GTIN UPC EAN: 800753576148
Packaging type Cut Tape
  Additional packaging options available
Reel in 16000/reel:1392897 Check stock

No Longer Manufactured

Php10.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php10.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php9.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php7.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php7.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 16000/reel: 1392897

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price Your Price
16000+ Php4.30
Promotional price
Contract Price
Web only price
Web only contract price
 
45000+ Php4.20
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange