You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

46992-1010 - 

Connector Housing, Mini-Fit Jr. 46992 Series, Receptacle, 10 Ways, 4.2 mm

46992-1010 - Connector Housing, Mini-Fit Jr. 46992 Series, Receptacle, 10 Ways, 4.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
46992-1010
Order Code:
2779899
Product Range
Mini-Fit Jr. 46992 Series
Also Known As:
GTIN UPC EAN: 887191637860
Technical Datasheet:
46992-1010   Datasheet
See all Technical Docs

Product Overview

Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.
  • Positive locking and scoop-proof housings
  • Fully isolated terminals
  • Polarized mating geometry ensures mismating
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical, Industrial Automation, Medical, Communications & Networking

Product Information

:
Mini-Fit Jr. 46992 Series
:
Receptacle
:
10Ways
:
4.2mm
:
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 887191637860

Alternatives for 46992-1010

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php27.90   10+ Php19.00   100+ Php18.30   500+ Php15.70   1000+ Php13.10   2500+ Php12.00   More Pricing...

Restricted Item Add
     

Each

1+ Php18.40   10+ Php13.20   100+ Php12.60   500+ Php10.80   1000+ Php9.00   2500+ Php8.30   More Pricing...

Restricted Item Add
     

Each

10+ Php43.00   100+ Php38.20   250+ Php35.10   500+ Php31.80   1000+ Php29.70   2500+ Php27.30   More Pricing...

Restricted Item Add

Related Searches

1,504 In stock

1,504 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Php34.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php34.30
 
100+ Php30.30
 
500+ Php27.10
 
1000+ Php23.90
 
2500+ Php22.40
 
5000+ Php21.00