You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

45570-3050 - 

Contact, MarKK™, KK 396 45570 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

45570-3050 - Contact, MarKK™, KK 396 45570 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
45570-3050
Order Code:
1675488
Product Range
KK 396 45570 Series
Also Known As:
GTIN UPC EAN: 756054929803
Technical Datasheet:
45570-3050   Datasheet
See all Technical Docs

Product Overview

The 45570-3050 is a MarKK™ crimp terminal with copper alloy body, tin-plating. 18 to 20AWG wire. This crimp terminal is suitable for use with 3.96mm (0.156-inch) KK Headers 41661, 41662, 41671, 41672, 4168, 41682Link: 41771, 41772, 41971, 41792.
  • 25-cycle maximum durability (mating)
  • 2.032µm Mating minimum plating
  • Wire insulation diameter is 3.12mm
  • Maximum per contact current is 13A
  • 3.96mm (0.156") pitch

Applications

Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical

Product Information

:
KK 396 45570 Series
:
Socket
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
Molex KK 41695 & 6442 Series Housing Connectors
:
20AWG
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 756054929803

Alternatives for 45570-3050

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php16.10   10+ Php14.80   25+ Php12.60   100+ Php10.20   500+ Php8.60   1000+ Php7.10   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

29,102 In stock

29,102 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

Php12.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php12.90
 
10+ Php9.10
 
100+ Php7.50
 
500+ Php7.10
 
1000+ Php5.40
 
8000+ Php4.80