You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

45559-0002 - 

Connector Housing, for PCI Express, Mini-Fit Jr. 45559 Series, Receptacle, 6 Ways, 4.2 mm

45559-0002 - Connector Housing, for PCI Express, Mini-Fit Jr. 45559 Series, Receptacle, 6 Ways, 4.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
45559-0002
Order Code:
2101977
Product Range
Mini-Fit Jr. 45559 Series
Also Known As:
GTIN UPC EAN: 822348196876
Technical Datasheet:
45559-0002   Datasheet
See all Technical Docs

Product Overview

The 45559-0002 is a 6-way 2-row Mini-Fit Jr.™ Female receptacle housing made of nylon. It mates with 45558 and 45718 housing. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 45559 series receptacle housing can be used with 5556 terminal.
  • Black colour
  • UL94V-0 flammability rating
  • Lock to mating part
  • Polarized to mating part
  • Maximum current per contact is 9A

Applications

Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking

Product Information

:
Mini-Fit Jr. 45559 Series
:
Receptacle
:
6Ways
:
4.2mm
:
Molex Mini-Fit Jr. 5556 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 822348196876

Alternatives for 45559-0002

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php30.20   10+ Php29.50   50+ Php27.20   100+ Php23.80   500+ Php22.10   1000+ Php21.00   More Pricing...

Restricted Item Add
     

Each

1+ Php39.20   10+ Php32.50   25+ Php29.60   50+ Php26.10   100+ Php23.00   250+ Php18.00   More Pricing...

Restricted Item Add
     

Each

10+ Php37.40   25+ Php33.70   50+ Php29.90   100+ Php28.70   250+ Php26.20   500+ Php24.90   More Pricing...

Restricted Item Add
     

Each

10+ Php15.90   100+ Php12.40   500+ Php11.10   1000+ Php9.90   2500+ Php8.40   5000+ Php6.80   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

31,516 In stock

1,564 available for 1 - 2 day despatch
14,738 available for 3 - 4 day despatch
15,214 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 4/27/20

Php25.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php25.10
 
10+ Php17.40