You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

444851211 - 

Contact, Mini-Fit Jr. 44485 Series, Socket, Crimp, 18 AWG, Gold Plated Contacts

444851211 - Contact, Mini-Fit Jr. 44485 Series, Socket, Crimp, 18 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
444851211
Order Code:
1512002
Product Range
Mini-Fit Jr. 44485 Series
Also Known As:
44485-1211, GTIN UPC EAN: 800754367646
Technical Datasheet:
444851211   Datasheet
See all Technical Docs

Product Overview

Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.
  • Positive locking and scoop-proof housings
  • Fully isolated terminals
  • Polarized mating geometry ensures mismating
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical, Industrial Automation, Medical, Communications & Networking

Product Information

:
Mini-Fit Jr. 44485 Series
:
Socket
:
Crimp
:
18AWG
:
Gold Plated Contacts
:
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 44516, 30067 & Mini-Fit BMI 42474 Series Housing Connectors
:
24AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

44485-1211, GTIN UPC EAN: 800754367646

Alternatives for 444851211

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Php64.80   10+ Php57.50   50+ Php51.20   100+ Php45.30   250+ Php42.30   More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

Php52.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php52.60
 
10+ Php47.70
 
50+ Php43.70
 
100+ Php39.20
 
250+ Php36.40
 
500+ Php34.00
 
1000+ Php31.20
 
2500+ Php30.00