You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

44133-1200 - 

Connector Housing, Micro-Fit 3.0 BMI 44133 Series, Receptacle, 12 Ways, 3 mm

44133-1200 - Connector Housing, Micro-Fit 3.0 BMI 44133 Series, Receptacle, 12 Ways, 3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
44133-1200
Order Code:
2612427
Product Range
Micro-Fit 3.0 BMI 44133 Series
Also Known As:
GTIN UPC EAN: 800754807982
Technical Datasheet:
44133-1200   Datasheet
See all Technical Docs

Product Overview

Micro-Fit 3.0 Blind Mate Interface (BMI) Connectors allow mating misalignment up to 2.54mm (.100") with a maximum current rating of 5A. These are ideal for wire to wire, wire to board and board to board blind-mating applications.
  • Fully polarized and isolated terminals
  • Self aligning feature moulded into housings
  • Accepts standard Micro-Fit female and male crimp terminals

Applications

Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy

Product Information

:
Micro-Fit 3.0 BMI 44133 Series
:
Receptacle
:
12Ways
:
3mm
:
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800754807982

Associated Products

Compare Selected

Related Searches

1,543 In stock

1,543 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 8/5/19

Php59.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php59.40
 
375+ Php42.20
 
1500+ Php40.90
 
3000+ Php39.60