You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

44133-1000. - 

Connector Housing, Micro-Fit 3.0 BMI 44133 Series, Receptacle, 10 Ways, 3 mm

44133-1000. - Connector Housing, Micro-Fit 3.0 BMI 44133 Series, Receptacle, 10 Ways, 3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
44133-1000.
Order Code:
3852350
Product Range
Micro-Fit 3.0 BMI 44133 Series
Also Known As:
GTIN UPC EAN: 800753132924
Technical Datasheet:
44133-1000.   Datasheet
See all Technical Docs

Product Overview

Micro-Fit 3.0 Blind Mate Interface (BMI) Connectors allow mating misalignment up to 2.54mm (.100") with a maximum current rating of 5A. These are ideal for wire to wire, wire to board and board to board blind-mating applications.
  • Fully polarized and isolated terminals
  • Self aligning feature moulded into housings
  • Accepts standard Micro-Fit female and male crimp terminals

Applications

Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy

Product Information

:
Micro-Fit 3.0 BMI 44133 Series
:
Receptacle
:
10Ways
:
3mm
:
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800753132924

Related Searches

No Longer Stocked

Php56.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php56.50
 
10+ Php46.30
 
100+ Php40.60
 
500+ Php35.10