You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

43645-1200 - 

Connector Housing, Micro-Fit 3.0 43645 Series, Receptacle, 12 Ways, 3 mm

43645-1200 - Connector Housing, Micro-Fit 3.0 43645 Series, Receptacle, 12 Ways, 3 mm
43645-1200 - Connector Housing, Micro-Fit 3.0 43645 Series, Receptacle, 12 Ways, 3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43645-1200
Order Code:
2751641
Product Range
Micro-Fit 3.0 43645 Series
Also Known As:
GTIN UPC EAN: 800754538152
Technical Datasheet:
43645-1200   Datasheet
See all Technical Docs

Product Overview

The Micro-Fit 3.0 series Connector is a 3mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 8.5A to meet low- to mid-range power application needs. Molex's Micro-Fit 3.0 interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centreline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. These can be purchased in pure tin or one of two thicknesses of select gold. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects.
  • Fully isolated contacts
  • Full polarization
  • Positive locks
  • UL94V-0 flammability rating

Applications

Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical, Industrial

Product Information

:
Micro-Fit 3.0 43645 Series
:
Receptacle
:
12Ways
:
3mm
:
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800754538152

Related Searches

1,813 In stock

1,813 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/14/19

Php50.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php50.20
 
100+ Php44.90
 
375+ Php41.60
 
1500+ Php40.30
 
3000+ Php39.00