You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

43645-1000 - 

Connector Housing, Single Row, Micro-Fit 3.0 43645 Series, Receptacle, 10 Ways, 3 mm

43645-1000 - Connector Housing, Single Row, Micro-Fit 3.0 43645 Series, Receptacle, 10 Ways, 3 mm
43645-1000 - Connector Housing, Single Row, Micro-Fit 3.0 43645 Series, Receptacle, 10 Ways, 3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43645-1000
Order Code:
2063752
Product Range
Micro-Fit 3.0 43645 Series
Also Known As:
GTIN UPC EAN: 800753950436
Technical Datasheet:
43645-1000   Datasheet
See all Technical Docs

Product Overview

  • Fully polarized housings
  • Positive latching
  • Locking tang on terminal

Applications

Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical

Product Information

:
Micro-Fit 3.0 43645 Series
:
Receptacle
:
10Ways
:
3mm
:
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800753950436

Associated Products

Compare Selected

Related Searches

4,206 In stock

1,698 available for 1 - 2 day despatch
2,508 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/14/19

Php44.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php44.90
 
100+ Php40.20
 
375+ Php34.20
 
1500+ Php33.00
 
3000+ Php32.30