You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

43640-1200 - 

Connector Housing, Single Row, Panel Mount, Micro-Fit 3.0 43640 Series, Plug, 12 Ways, 3 mm

43640-1200 - Connector Housing, Single Row, Panel Mount, Micro-Fit 3.0 43640 Series, Plug, 12 Ways, 3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43640-1200
Order Code:
1512546
Product Range
Micro-Fit 3.0 43640 Series
Also Known As:
GTIN UPC EAN: 800754712439
Technical Datasheet:
43640-1200   Datasheet
See all Technical Docs

Product Overview

Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.
  • High temperature LCP headers
  • Fully polarized housing and fully isolated terminals
  • Positive latching prevents accidental disconnects
  • Locking tang on terminals

Applications

Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy

Product Information

:
Micro-Fit 3.0 43640 Series
:
Plug
:
12Ways
:
3mm
:
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800754712439

Related Searches

No Longer Stocked

Php57.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php57.50
 
10+ Php53.60
 
25+ Php48.10
 
50+ Php42.80
 
100+ Php41.00
 
250+ Php37.50