You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

39-00-0065 - 

Contact, Mini-Fit 5556 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts New

39-00-0065 - Contact, Mini-Fit 5556 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-00-0065
Order Code:
2783099
Product Range
Mini-Fit 5556 Series
Also Known As:
5556PBT2, GTIN UPC EAN: 800753584709
Technical Datasheet:
39-00-0065   Datasheet
See all Technical Docs

Product Overview

The 39-00-0065 from Molex is a Mini-Fit® female crimp terminal. It mates with 5558 Mini-Fit® crimp male terminals and 5566, 5569 Mini-Fit Jr.™ dual row header. It is used with part(s) such as 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount.
  • Tin (Sn) over phosphor bronze
  • 22AWG, 24AWG, 26AWG, 28AWG wire size
  • 128.200/mg net weight
  • Wire insulation diameter range from 0.90mm to 1.80mm
  • Crimp or compression termination interface style
  • 600V maximum voltage
  • 9A maximum current per contact
  • Maximum durability of 30 mating cycle

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking

Product Information

:
Mini-Fit 5556 Series
:
Socket
:
Crimp
:
22AWG
:
Tin Plated Contacts
:
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Receptacle Housings
:
28AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

5556PBT2, GTIN UPC EAN: 800753584709

Alternatives for 39-00-0065

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Re-reel
  Additional packaging options available
Reel in 6000/reel:2779863 Check stock

5,580 In stock

5,580 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/14/19

Php7.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ Php7.60
 
500+ Php6.10
 
1500+ Php5.40
 
2500+ Php4.90
 
5000+ Php4.40
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
6000+ Php4.70
 
12000+ Php4.10
 
18000+ Php4.00
 
24000+ Php3.80
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
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.