You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

33000-1001 - 

Automotive Connector Contact, MX150™, MX150 33000 Series, Pin, Crimp, 14 AWG

33000-1001 - Automotive Connector Contact, MX150™, MX150 33000 Series, Pin, Crimp, 14 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
33000-1001
Order Code:
1715388
Product Range
MX150 33000 Series
Also Known As:
GTIN UPC EAN: 756054586280
Technical Datasheet:
33000-1001   Datasheet
See all Technical Docs

Product Overview

  • Pre-assembled connector housings and TPA components shipped in one-piece units
  • Integral, two-way mat seal on the plugs and receptacles
  • Exceeds IP67 requirements and conforms to UL 1977
  • Integral terminal position assurance (TPA)
  • Sealed panel-mount plugs are equipped with blind-hole boss feature
  • Audible and tactile clicks on insertion, extraction and mating
  • Simple crimp, poke-and-plug application
  • Two independent terminals for 8AWG and 10 to 12AWG wire

Applications

Automotive, Commercial Vehicle

Product Information

:
MX150 33000 Series
:
Pin
:
Crimp
:
14AWG
:
-
:
Molex MX150 33482, 33481, 33486 Series Housing Connectors
:
Copper Alloy
:
Tin
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 756054586280

Alternatives for 33000-1001

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 5000/reel:2358060 Check stock

No Longer Stocked

Php11.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php11.90
 
10+ Php9.50
 
50+ Php8.60
 
100+ Php7.80
 
250+ Php6.80
 
500+ Php6.30
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
5000+ Php4.00
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.