You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

30490-2002 - 

Contact, Mini-Fit Jr. 30490 Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
30490-2002
Order Code:
2751588
Product Range
Mini-Fit Jr. 30490 Series
Also Known As:
GTIN UPC EAN: 800754319294
Technical Datasheet:
30490-2002   Datasheet
See all Technical Docs

Product Overview

Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.
  • Positive locking and scoop-proof housings
  • Fully isolated terminals
  • Polarized mating geometry ensures mismating
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical, Industrial Automation, Medical, Communications & Networking

Product Information

:
Mini-Fit Jr. 30490 Series
:
Pin
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
Molex Mini-Fit Jr. 5559 & 30068 Series Plug Housing Connectors
:
24AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800754319294

Alternatives for 30490-2002

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Php38.60   25+ Php33.10   50+ Php31.00   100+ Php28.80   250+ Php27.90   500+ Php27.10   More Pricing...

Restricted Item Add

Related Searches

2,323 In stock

625 available for 1 - 2 day despatch
1,698 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

Php12.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ Php12.80
 
150+ Php10.30
 
500+ Php9.20
 
1000+ Php8.30
 
1500+ Php7.40
 
5000+ Php6.80