You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2091111 - 

Contact, Standard .093" 7238 Series, Socket, Crimp, 14 AWG, Tin Plated Contacts

2091111 - Contact, Standard .093" 7238 Series, Socket, Crimp, 14 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
2091111
Order Code:
1511915
Product Range
Standard .093" 7238 Series
Also Known As:
02-09-1111, GTIN UPC EAN: 800753615700

Product Overview

Standard .093" Pin and Socket Power Connectors are suitable for industry standard connector system which provides a flexible design for power applications.
  • Industry standard .093" pin and socket terminal
  • Terminals can be used in standard .093" and series 3191, plug or receptacle housings
  • High current terminal available for applications up to 17A
  • Wire to wire and wire to board configurations

Applications

Consumer Electronics, Communications & Networking

Product Information

:
Standard .093" 7238 Series
:
Socket
:
Crimp
:
14AWG
:
Tin Plated Contacts
:
Molex Standard .093" Series Housing Connectors
:
18AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

02-09-1111, GTIN UPC EAN: 800753615700

Related Searches

No Longer Stocked

Php21.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php21.30
 
10+ Php17.40
 
50+ Php15.00
 
100+ Php12.90
 
250+ Php11.80
 
500+ Php11.10
 
1000+ Php10.40
 
2500+ Php9.80
 
5000+ Php9.40