You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2062201 - 

Contact, Standard .062" 1786 Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

2062201 - Contact, Standard .062" 1786 Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
2062201
Order Code:
1512070
Product Range
Standard .062" 1786 Series
Also Known As:
02-06-2201, GTIN UPC EAN: 800753616127
Technical Datasheet:
2062201   Datasheet
See all Technical Docs

Product Overview

Standard .062" Pin and Socket Power Connectors are suitable for power or signal interconnect system rated up to 5A per circuit with standard brass terminals.
  • Industry standard .062" pin and socket terminal
  • Male and female terminals can be used in either plug or receptacle housings
  • Round terminals can be oriented in any direction
  • Passive (friction) lock secure mating of the housing
  • Circuit identifiers and polarized housing design ensure accurate assembly

Applications

Consumer Electronics, Communications & Networking

Product Information


:
Standard .062" 1786 Series

:
Pin

:
Crimp

:
18AWG

:
Tin Plated Contacts

:
Molex Standard .062" Series Housing Connectors

:
24AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

02-06-2201, GTIN UPC EAN: 800753616127

No Longer Stocked

Php10.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php10.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php8.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php6.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php5.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php5.30
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php4.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.