You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

204220-0010 - 

Connector Housing, IP67, Squba 204220 Series, Receptacle, 10 Ways, 1.8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
204220-0010
Order Code:
2885502
Product Range
Squba 204220 Series
Also Known As:
GTIN UPC EAN: 191128320306
Technical Datasheet:
204220-0010   Datasheet
See all Technical Docs

Product Overview

The Squba 1.80mm-Pitch Sealed Wire-to-Wire connector system is a patent-pending design that offers an IP67 NEMA rating and carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications.
  • Protected, low-profile positive latch prevents wire from getting caught on latch and damaging it
  • Minimizes latch size to prevent latch from adding to connector's package size
  • Miniature size (1.80mm pitch) alleviates space constraints
  • Seal caps protect seals from damage during shipping, handling and use
  • Sealed components with proven performance delivers IP67 NEMA rating

Applications

Commercial Vehicle, Consumer Electronics, Industrial Automation, Robotics, Security

Product Information

:
Squba 204220 Series
:
Receptacle
:
10Ways
:
1.8mm
:
Molex Squba Series 204301-0001 Socket Contact
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 191128320306

Related Searches

790 In stock

790 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Php138.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php138.80
 
10+ Php129.50
 
50+ Php121.30
 
100+ Php111.50
 
250+ Php105.20
 
500+ Php101.30