You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

200875-0004 - 

Connector Housing, Micro-Fit 3.0 TPA 200875 Series, Plug, 4 Ways, 3 mm

200875-0004 - Connector Housing, Micro-Fit 3.0 TPA 200875 Series, Plug, 4 Ways, 3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
200875-0004
Order Code:
2820622
Product Range
Micro-Fit 3.0 TPA 200875 Series
Also Known As:
GTIN UPC EAN: 191128228848
Technical Datasheet:
200875-0004   Datasheet
See all Technical Docs

Product Overview

The 200875-0004 from Molex is a 200875 series single row, 4 circuits TPA plug housing. It mates with 171850 Micro-Fit TPA receptacle housing and 43645 Micro-Fit 3.0 receptacle housing.
  • Black colour nylon resin
  • 94V-0 flammability rating
  • Mating interface pitch is 3mm
  • Operating temperature range from -40°C to +105°C
  • Fully polarized housings prevents accidental mismating
  • Design with integrated secondary lock
  • For use with 43031-5xxx Micro-Fit 3.0 male TPA crimp terminal

Applications

Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical

Product Information

:
Micro-Fit 3.0 TPA 200875 Series
:
Plug
:
4Ways
:
3mm
:
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 191128228848

Alternatives for 200875-0004

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php26.40   10+ Php23.30   100+ Php20.90   500+ Php18.40   1000+ Php17.20   2000+ Php16.20   More Pricing...

Restricted Item Add

Related Searches

6,789 In stock

6,789 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

Php23.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php23.20
 
100+ Php20.00
 
500+ Php19.10
 
1000+ Php15.90
 
2500+ Php14.50