You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

18-12-1602 - 

Contact, HCS-125, HCS-125 1901 Series, Socket, Crimp, 10 AWG, Tin Plated Contacts

18-12-1602 - Contact, HCS-125, HCS-125 1901 Series, Socket, Crimp, 10 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
18-12-1602
Order Code:
2396347
Product Range
HCS-125 1901 Series
Also Known As:
19011P901L, GTIN UPC EAN: 800754202800
Technical Datasheet:
18-12-1602   Datasheet
See all Technical Docs

Product Overview

The 18-12-1602 is a HCS-125 female crimp terminal made of brass with tin-plated finish. It is mates with 1900 series, 2046 series and 42554 series. It can used with 42179 receptacle housing and accepts 10 to 14AWG wire.

Product Information

:
HCS-125 1901 Series
:
Socket
:
Crimp
:
10AWG
:
Tin Plated Contacts
:
Molex 42179 Series Receptacle Housing Connectors
:
14AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

19011P901L, GTIN UPC EAN: 800754202800

Associated Products

Compare Selected

Related Searches

2,271 In stock

168 available for 3 - 4 day despatch
2,103 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Php15.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php15.80
 
10+ Php13.20
 
25+ Php11.60
 
100+ Php10.80
 
250+ Php9.60
 
500+ Php9.10