You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

173042-0001

Contact, ValuSeal 173042 Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

173042-0001 - Contact, ValuSeal 173042 Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
173042-0001
Order Code:
2723715
Product Range
ValuSeal 173042 Series
Also Known As:
GTIN UPC EAN: 889056306553
Technical Datasheet:
173042-0001   Datasheet
See all Technical Docs

Product Overview

ValuSeal Wire-to-Wire Connector System offers an IP65-rated, highly reliable sealed connector system. Its innovative design eliminates failures and issues associated with use of unsealed connector systems in adverse conditions.
  • Integrated wire strain-relief in the connector body
  • Positive latch
  • IP65-rated, integrated wire-and-ring seal
  • Crimp-and-poke insertion
  • One-piece housing design
  • Compact 4mm pitch

Applications

Commercial Vehicle, Consumer Electronics, Industrial, Industrial Automation, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ValuSeal 173042 Series

:
Socket

:
Crimp

:
16AWG

:
Tin Plated Contacts

:
Molex ValuSeal 172878 Series Receptacle Housing Connectors

:
18AWG

:
Brass, Tin

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 889056306553
Packaging type Cut Tape

4,734 In stock

4,734 available for 3 - 4 day despatch

Available until stock is exhausted

Php3.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 150 Minimum: 150
Quantity Price Your Price
 
 
150+ Php3.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php3.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php2.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php2.50
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ Php2.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.