You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

172952-1001 - 

Connector Housing, Dual Row, Micro-Fit 3.0 TPA 172952 Series, Receptacle, 10 Ways, 3 mm

172952-1001 - Connector Housing, Dual Row, Micro-Fit 3.0 TPA 172952 Series, Receptacle, 10 Ways, 3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
172952-1001
Order Code:
2770108
Product Range
Micro-Fit 3.0 TPA 172952 Series
Also Known As:
GTIN UPC EAN: 889056429771
Technical Datasheet:
172952-1001   Datasheet
See all Technical Docs

Product Overview

The Micro-Fit™ TPA dual row receptacles ensure proper mating and prevent accidental back-outs, with the double-row a two-piece retainer.
  • Compatible with all existing Micro-Fit* 3.0 headers and plugs
  • Utilizes existing Micro-Fit 3.0 crimp terminals, eliminating need for additional application tooling
  • Fully isolated contacts on each side of the interface
  • Voltage (max) is 600V
  • Current (max.): 5.0A to 10.0A
  • Insulation resistance (min) is 1000Mohm
  • Operating temperature range from -40 to 105°C
  • UL94V-0 flammability rating

Applications

Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical

Product Information

:
Micro-Fit 3.0 TPA 172952 Series
:
Receptacle
:
10Ways
:
3mm
:
Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 889056429771

Related Searches

32 In stock

Available until stock is exhausted

32 available for 3 - 4 day despatch
Php47.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php47.10
 
50+ Php42.20
 
100+ Php38.30
 
150+ Php35.00