You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

172878-0002 - 

Connector Housing, ValuSeal 172878 Series, Receptacle, 2 Ways, 4 mm

172878-0002 - Connector Housing, ValuSeal 172878 Series, Receptacle, 2 Ways, 4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
172878-0002
Order Code:
2723713
Product Range
ValuSeal 172878 Series
Also Known As:
GTIN UPC EAN: 889056298186
Technical Datasheet:
172878-0002   Datasheet
See all Technical Docs

Product Overview

ValuSeal Wire-to-Wire Connector System offers an IP65-rated, highly reliable sealed connector system. Its innovative design eliminates failures and issues associated with use of unsealed connector systems in adverse conditions.
  • Integrated wire strain-relief in the connector body
  • Positive latch
  • IP65-rated, integrated wire-and-ring seal
  • Crimp-and-poke insertion
  • One-piece housing design
  • Compact 4mm pitch

Applications

Commercial Vehicle, Consumer Electronics, Industrial, Industrial Automation, Lighting

Product Information

:
ValuSeal 172878 Series
:
Receptacle
:
2Ways
:
4mm
:
Molex ValuSeal Series 173042-0001 Socket Contact
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 889056298186

Related Searches

538 In stock

538 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 8/19/19

Php144.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php144.60
 
25+ Php129.50
 
50+ Php119.80
 
100+ Php111.50