You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
172286-1103
Wire-To-Board Connector, 3.5 mm, 3 Contacts, Header, Ultra-Fit 172286 Series, Through Hole, 1 Rows
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 172286-1103
- Order Code:
- 2494347
- Product Range
- Ultra-Fit 172286 Series
- Also Known As:
- GTIN UPC EAN: 887191736280
- Technical Datasheet:
- 172286-1103 Datasheet
Product Range Selector (Ultra-Fit 172286 Series)
See all from this product rangeProduct Overview
- High-density Ultra-Fit™ power connectors
- Eliminate same-circuit-size cross mating
- Optimize space savings and reduce terminal back-out with low mating force
- Nylon UL94V-0 housing
- Voltage (max) is 400V
- Current (max) is 14A
- Tin contact plating
- Contact resistance is 7mohm, insulation resistance is 100Mohm
- 3.50mm pitch
- Operating temperature range from -40°C to +105°C
- Housing: Nylon UL 94V-0
- Voltage (max): 400V
- Current (max): 14A
- Contact Plating: Tin
- Contact Resistance: 7mR
- Insulation Resistance: 100MR
- Pitch: 3.50mm
- Operating Temperature: -40°C to +105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Lighting, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power
- :
- 3.5mm
- :
- 1Rows
- :
- 3Contacts
- :
- Through Hole Straight
- :
- Ultra-Fit 172286 Series
- :
- -
- :
- Copper Alloy
- :
- Tin Plated Contacts
Technical Docs (5)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php46.80 | |
10+ | Php40.50 | |
100+ | Php32.80 | |
500+ | Php29.40 | |
1000+ | Php23.50 | |
2500+ | Php21.30 |
Pricing is unavailable. Please contact customer services.