You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

172256-1004

Connector Housing, Ultra-Fit 172256, Receptacle, 4 Ways, 3.5 mm, 172253 Crimp Terminal

MOLEX 172256-1004
MOLEX 172256-1004

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
172256-1004
Order Code:
2494339
Product Range
Ultra-Fit 172256
Also Known As:
GTIN UPC EAN: 887191733555
Technical Datasheet:
172256-1004   Datasheet
See all Technical Docs

Product Range Selector (Ultra-Fit 172256)

See all from this product range

Product Overview

  • High-density Ultra-Fit™ power connectors
  • Eliminate same-circuit-size cross mating
  • Optimize space savings and reduce terminal back-out with low mating force
  • Nylon UL94V-0 housing
  • Voltage (max) is 400V
  • Current (max) is 14A
  • Insulation resistance is 100Mohm
  • 3.50mm pitch
  • Operating temperature range from -40°C to +105°C
  • Housing: Nylon UL 94V-0
  • Voltage (max): 400V
  • Current (max): 14A
  • Insulation Resistance: 100MR
  • Pitch: 3.50mm
  • Operating Temperature: -40°C to +105°C

Applications

Automotive, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Lighting, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ultra-Fit 172256

:
Receptacle (View Associated Connectors)

:
4Ways

:
3.5mm

:
172253 Crimp Terminal

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Also Known As

GTIN UPC EAN: 887191733555

1 In stock

1 available for 3 - 4 day despatch

Available until stock is exhausted

Php25.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php25.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php20.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php15.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php12.10
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php11.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange