You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
172065-0204
Pin Header, Power, 5.7 mm, 2 Rows, 4 Contacts, Through Hole Straight, Mega-Fit 172065 Series
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 172065-0204
- Order Code:
- 2820609
- Product Range
- Mega-Fit 172065 Series
- Also Known As:
- GTIN UPC EAN: 889056897129
- Technical Datasheet:
- 172065-0204 Datasheet
Product Range Selector (Mega-Fit 172065 Series)
See all from this product rangeProduct Overview
- Power-dense design with high current terminals
- Terminal interface with six independent points of contact (split-box terminal design)
- Positive lock housing
- Polarized retention peg ensures proper orientation on the PCB
Applications
Consumer Electronics, Commercial Vehicle, Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power
- :
- 5.7mm
- :
- 2Rows
- :
- 4Contacts
- :
- Through Hole Straight
- :
- Mega-Fit 172065 Series
- :
- -
- :
- Copper
- :
- Gold Plated Contacts
Technical Docs (4)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/17/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php179.60 | |
10+ | Php166.00 | |
20+ | Php154.20 | |
50+ | Php135.60 | |
100+ | Php120.20 |
Pricing is unavailable. Please contact customer services.