You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
172065-0010
Pin Header, Power, 5.7 mm, 2 Rows, 10 Contacts, Through Hole Straight, Mega-Fit 172065 Series
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 172065-0010
- Order Code:
- 2383204
- Product Range
- Mega-Fit 172065 Series
- Also Known As:
- GTIN UPC EAN: 887191453972
- Technical Datasheet:
- 172065-0010 Datasheet
Product Range Selector (Mega-Fit 172065 Series)
See all from this product rangeProduct Overview
- Power-dense design with high current terminals
- Terminal interface with six independent points of contact (split-box terminal design)
- Positive lock housing
- Polarized retention peg ensures proper orientation on the PCB
Applications
Consumer Electronics, Commercial Vehicle, Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power
- :
- 5.7mm
- :
- 2Rows
- :
- 10Contacts
- :
- Through Hole Straight
- :
- Mega-Fit 172065 Series
- :
- -
- :
- Copper
- :
- Gold Plated Contacts
Technical Docs (7)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php409.60 | |
10+ | Php397.30 | |
100+ | Php350.20 | |
250+ | Php321.60 | |
500+ | Php290.80 | |
1000+ | Php279.40 |
Pricing is unavailable. Please contact customer services.