You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
172042-0302.
SUPER-SABRE VERT HDR ASSY 3CKT FGRPRF 42X0958
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 172042-0302.
- Order Code:
- 3019446
- Technical Datasheet:
- 172042-0302. Datasheet
Product Range Selector (Super Sabre 172042 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Super Sabre 172042 Series
- :
- Straight Header
- :
- 3Contacts
- :
- PCB Pin
- :
- LCP (Liquid Crystal Polymer) Body
- :
- Copper
- :
- Silver
- :
- -
- :
- 600VAC
- :
- 30A
Technical Docs (2)
772 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php191.90 | |
10+ | Php176.50 | |
100+ | Php169.20 | |
250+ | Php134.30 | |
500+ | Php118.90 | |
1000+ | Php113.00 |
Pricing is unavailable. Please contact customer services.