You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

171692-0112 - 

Connector Housing, Mega-Fit 171692 Series, Receptacle, 12 Ways, 5.7 mm

171692-0112 - Connector Housing, Mega-Fit 171692 Series, Receptacle, 12 Ways, 5.7 mm
171692-0112 - Connector Housing, Mega-Fit 171692 Series, Receptacle, 12 Ways, 5.7 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
171692-0112
Order Code:
2383187
Product Range
Mega-Fit 171692 Series
Also Known As:
GTIN UPC EAN: 887191246895
Technical Datasheet:
171692-0112   Datasheet
See all Technical Docs

Product Overview

The Mega-Fit 171692 series 2 to 12-circuit glow wire dual row Receptacle Connector Housing made of polybutylene terephthalate material. It mates with parts Mega-Fit® 76825, 76829, 172064 and 172065 header. It ensures secure retention when receptacle and header are mated. It delivers an audible click to provide feedback that connector is fully mated.
  • Positive locking

Applications

Commercial Vehicle, Consumer Electronics, Industrial, Communications & Networking, Communications & Networking

Product Information

:
Mega-Fit 171692 Series
:
Receptacle
:
12Ways
:
5.7mm
:
Molex Mega-Fit 172063, 76823 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 887191246895

Related Searches

1,580 In stock

464 available for 1 - 2 day despatch
1,116 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

Php78.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php78.90
 
100+ Php72.60
 
375+ Php67.20
 
1500+ Php62.80
 
3000+ Php58.90