You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

16-06-0002 - 

Contact, Standard .093" 1840 Series, Pin, Crimp, Tin Plated Contacts

16-06-0002 - Contact, Standard .093" 1840 Series, Pin, Crimp, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
16-06-0002
Order Code:
1443761
Product Range
Standard .093" 1840 Series
Also Known As:
1840A2B, GTIN UPC EAN: 800754204873
Technical Datasheet:
16-06-0002   Datasheet
See all Technical Docs

Product Overview

Standard .093" Pin and Socket Power Connectors are suitable for industry standard connector system which provides a flexible design for power applications.
  • Industry standard .093" pin and socket terminal
  • Terminals can be used in standard .093" and series 3191, plug or receptacle housings
  • High current terminal available for applications up to 17A
  • Wire to wire and wire to board configurations

Applications

Consumer Electronics, Communications & Networking

Product Information

:
Standard .093" 1840 Series
:
Pin
:
Crimp
:
-
:
Tin Plated Contacts
:
Molex 50-29-1031, 50-29-1061, 50-29-1041, 50-29-1409, 50-29-1415, 50-29-1412 Housing Connectors
:
-
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1840A2B, GTIN UPC EAN: 800754204873

Related Searches

No Longer Stocked

Php10.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php10.60
 
10+ Php8.20
 
100+ Php6.70
 
500+ Php5.70
 
1000+ Php4.60
 
2500+ Php4.20