You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

15136-0306

Cable Assembly, MicroClasp Receptacle to MicroClasp Receptacle, 3 Ways, 2 mm, 1 Row, 600 mm, 23.6 "

15136-0306 - Cable Assembly, MicroClasp Receptacle to MicroClasp Receptacle, 3 Ways, 2 mm, 1 Row, 600 mm, 23.6 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15136-0306
Order Code:
2747271
Product Range
MicroClasp OTS 15136 Series
Also Known As:
GTIN UPC EAN: 191128149839

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MicroClasp Receptacle to MicroClasp Receptacle

:
3Ways

:
2mm

:
1 Row

:
600mm

:
23.6"

:
MicroClasp OTS 15136 Series

:
22AWG

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 15136-0306 from Molex is a MicroClasp™ to MicroClasp™ Off-the-Shelf (OTS) receptacle cable assembly with 600mm cable length and 3 loaded circuits. This cable assembly mates with 55932 vertical header, 55935 right angle header and use with 56134 series terminals. This MicroClasp™ cable assembly capable of carrying a maximum 3A of current with 2mm pitch which provides space savings and easy mating/ unmating compared to similar 2mm and 2.5mm pitch wire-to-board systems. The pin to pin mapping from receptacle to PCB header provides ready to use, plug and play connections. It is assembled in ISO/TS16949 certified facilities which ensures high quality and meets current automotive industry standards. Typical application include consumer, commercial vehicle, industrial and medical.
  • Female-female, single row dual ended connector configuration
  • Tin plated phosphor bronze metal, tin termination plating
  • White colour nylon resin
  • 250V AC (RMS)/DC maximum voltage
  • Lock to mating part
  • Durability of 30 cycles
  • Operating temperature range from -25°C to 85°C
  • UL 1061 approved
  • Wire size of 22AWG

Also Known As

GTIN UPC EAN: 191128149839

56 In stock Need more?

56 available for 3 - 4 day despatch

Php279.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php279.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php267.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php250.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php229.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.