You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

15134-1200 - 

Cable Assembly, PicoBlade Receptacle to PicoBlade Receptacle, 12 Ways, 50 mm, 2 "

15134-1200 - Cable Assembly, PicoBlade Receptacle to PicoBlade Receptacle, 12 Ways, 50 mm, 2 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15134-1200
Order Code:
2841000
Product Range
PicoBlade OTS 15134 Series
Also Known As:
GTIN UPC EAN: 191128412353
Technical Datasheet:
15134-1200   Datasheet
See all Technical Docs

Product Information

:
PicoBlade Receptacle to PicoBlade Receptacle
:
12Ways
:
1.25mm
:
1 Row
:
50mm
:
2"
:
PicoBlade OTS 15134 Series
:
28AWG
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 15134-1200 from Molex is a PicoBlade, single row, natural colour female to female 50mm standard cable assembly with 12 circuits. This PicoBlade-to-PicoBlade off-the-shelf (OTS) cable assembly supports user's design for both prototyping and global production. Point to point single row configurations support both development and production programs. Pin to pin map configurations reduces the need to design cable layout. It also provides ease of design, prototyping and production.
  • Built using UL1061 discrete wires
  • Less engineering time and resources required to use
  • Built-in ISO and TS-16949 certified facilities and meets current market standards
  • Maximum voltage rating of 125V and maximum current rating of 1A
  • 20mohm contact resistance, 250VAC dielectric withstanding voltage & 10Mohm insulation resistance
  • Operating temperature range from -40 to +85°C
  • Mates with PicoBlade 53261, 53047, 53398, 53048 headers
  • Polyester resin, phosphor bronze metal material with tin mating and termination

Applications

Industrial, Consumer Electronics, Medical

Also Known As

GTIN UPC EAN: 191128412353

Related Searches

21 In stock

21 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 2/3/20

Php403.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php403.30
 
10+ Php387.60
 
25+ Php355.20
 
50+ Php339.00
 
100+ Php323.30
 
250+ Php282.80