You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

151100-0010 - 

Connector Housing, Milli-Grid 151100 Series, Receptacle, 10 Ways, 2 mm

151100-0010 - Connector Housing, Milli-Grid 151100 Series, Receptacle, 10 Ways, 2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
151100-0010
Order Code:
2630238
Product Range
Milli-Grid 151100 Series
Also Known As:
GTIN UPC EAN: 889056675659
Technical Datasheet:
151100-0010   Datasheet
See all Technical Docs

Product Overview

The 151100-0010 from Molex is a 2mm pitch, single row, Milli-Grid receptacle housing with 10 contacts. For use with 50394 Milli-Grid crimp terminal and mates with Milli-Grid 151062, 151063, 151064, 151065 headers, Milli-Grid 151098 plug housing.
  • Black colour PBT material
  • Operating temperature range from -40°C to +70°C
  • UL E29179, CSA LR19980 approved

Applications

Automotive, Consumer Electronics, Communications & Networking

Product Information

:
Milli-Grid 151100 Series
:
Receptacle
:
10Ways
:
2mm
:
Molex Milli-Grid 50394 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 889056675659

Associated Products

Compare Selected

Related Searches

155 In stock

155 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

Php25.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 65 Minimum: 65
Quantity Price Your Price
 
 
65+ Php25.90
 
500+ Php22.40
 
1000+ Php19.40
 
2500+ Php16.20