You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

151087-8101 - 

Contact, Milli-Grid 151087 Series, Pin, Crimp, 24 AWG, Tin Plated Contacts

151087-8101 - Contact, Milli-Grid 151087 Series, Pin, Crimp, 24 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
151087-8101
Order Code:
2630240
Product Range
Milli-Grid 151087 Series
Also Known As:
GTIN UPC EAN: 889056694179
Technical Datasheet:
151087-8101   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
No SVHC (15-Jan-2019)
:
Milli-Grid 151087 Series
:
Pin
:
Crimp
:
24
:
Tin Plated Contacts
:
Molex Milli-Grid 151098 Series Plug Housing Connectors
:
30
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 151087-8101 from Molex is a Milli-Grid male crimp terminal. For use with 151098 Milli-Grid crimp plug housing.
  • Maximum current per contact is 2.5A and voltage is 125VAC
  • Wire size range from 30AWG to 24AWG
  • Wire insulation diameter is 1.4mm
  • Copper alloy material
  • 2.5µm tin over nickel plating
  • Durability is 25 mating cycles

Applications

Automotive, Consumer Electronics, Telecommunications

Also Known As

GTIN UPC EAN: 889056694179

Associated Products

Compare Selected

No Longer Stocked

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.