You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

150178-1020

Connector Housing, EconoLatch 150178 Series, Receptacle, 2 Ways, 3.68 mm

150178-1020 - Connector Housing, EconoLatch 150178 Series, Receptacle, 2 Ways, 3.68 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
150178-1020
Order Code:
2759892
Product Range
EconoLatch 150178 Series
Also Known As:
GTIN UPC EAN: 889056490351
Technical Datasheet:
150178-1020   Datasheet
See all Technical Docs

Product Overview

EconoLatch Wire-to-Wire Interconnects support up to 11.5A of current per circuit and allow quick swapping of wired terminals for disruption-free operations.
  • Circuit identifiers at the rear of the housing
  • Polarization features and circuit identifiers on receptacle and plugs housing
  • Circular crimp terminal design
  • Friction lock secures mated housings
  • Panel-mount locking latch
  • Dual terminal locking lances

Applications

Automotive, Consumer Electronics, Industrial, Lighting, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EconoLatch 150178 Series

:
Receptacle

:
2Ways

:
3.68mm

:
Molex EconoLatch 150181 Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 889056490351

10,041 In stock Need more?

10,041 available for 3 - 4 day despatch

Php15.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php15.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php12.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php11.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php10.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.