You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

08-58-0187 - 

Contact, KK 396 6938 Series, Socket, Crimp, 18 AWG, Gold Plated Contacts

08-58-0187 - Contact, KK 396 6938 Series, Socket, Crimp, 18 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
08-58-0187
Order Code:
2614930
Product Range
KK 396 6938 Series
Also Known As:
6838-A(P558), GTIN UPC EAN: 800753614253
Technical Datasheet:
08-58-0187   Datasheet
See all Technical Docs

Product Overview

The 08-58-0187 from Molex is a series 6838 KK396 Trifurcon standard socket crimp terminal. It is used with 6442, 41695 KK crimp terminal housing.
  • Gold plated phosphor bronze contact
  • Wire gauge range from 20AWG to 18AWG
  • Wire insulation diameter is 2.79mm
  • Crimp or compression termination

Applications

Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical

Product Information

:
KK 396 6938 Series
:
Socket
:
Crimp
:
18AWG
:
Gold Plated Contacts
:
Molex KK 6442 & 41695 Series Housing Connectors
:
20AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

6838-A(P558), GTIN UPC EAN: 800753614253

Alternatives for 08-58-0187

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php50.20   50+ Php44.20   100+ Php39.50   150+ Php34.90   250+ Php32.70   1000+ Php30.70   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape

4,878 In stock

270 available for same day despatch
4,608 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 8/5/19

Php33.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php33.30
 
100+ Php29.40
 
250+ Php26.30
 
500+ Php23.30
 
1000+ Php21.80
 
2500+ Php20.40