You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

08-52-0112 - 

Contact, KK Trifurcon Series, Socket, Crimp, 18 AWG, Tin Plated Contacts, KK Series Connectors

08-52-0112 - Contact, KK Trifurcon Series, Socket, Crimp, 18 AWG, Tin Plated Contacts, KK Series Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
08-52-0112
Order Code:
2313696
Product Range
KK Trifurcon Series
Also Known As:
6838-A(P909), GTIN UPC EAN: 800753614376
Technical Datasheet:
08-52-0112   Datasheet
See all Technical Docs

Product Overview

The 08-52-0112 is a KK® Trifurcon™ female crimp terminal made of phosphor bronze with tin-plated finish. It accepts 18 to 20AWG wire. It can be used with KK® crimp terminal 6442 and 41695 housing.

Applications

Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical

Product Information

:
KK Trifurcon Series
:
Socket
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
KK Series Connectors
:
20AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

6838-A(P909), GTIN UPC EAN: 800753614376

Alternatives for 08-52-0112

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php12.90   10+ Php12.30   25+ Php9.10   50+ Php7.80   100+ Php7.60   250+ Php6.60   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 7000/reel:2358039 Check stock

1,430 In stock

Available until stock is exhausted

60 available for 1 - 2 day despatch
1,370 available for 3 - 4 day despatch
Php4.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php4.70
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
7000+ Php2.30
 
14000+ Php2.00
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
10 (Cut Tape 2313696) x 4.7 = Php47.00
Total Price: Php47.00
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.