You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

08-50-0008.. - 

Contact, KK 396 8818 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

08-50-0008.. - Contact, KK 396 8818 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
08-50-0008..
Order Code:
1512014
Product Range
KK 396 8818 Series
Also Known As:
8818-(P909), GTIN UPC EAN: 800753617889
Technical Datasheet:
08-50-0008..   Datasheet
See all Technical Docs

Product Overview

KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
  • Three point contact, dual cantilever terminal
  • Polarizing header backwalls, polarizing ribs on receptacles
  • PCB retention pegs on headers
  • Friction-lock headers and receptacles
  • KK RPC headers offered in high-temperature nylon and reflow matte-tin plating

Applications

Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Communications & Networking

Product Information

:
KK 396 8818 Series
:
Socket
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
Molex KK 41695 Series Housing Connectors
:
22AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

8818-(P909), GTIN UPC EAN: 800753617889

Alternatives for 08-50-0008..

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php11.30   10+ Php7.10   100+ Php6.00   500+ Php5.20   1000+ Php4.50   2500+ Php4.20   More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

Php6.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6.70
 
10+ Php5.80
 
50+ Php4.90
 
100+ Php4.30
 
250+ Php3.90
 
500+ Php3.50
 
1000+ Php3.30
 
2500+ Php3.00
 
5000+ Php2.80