You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

02-06-1101 - 

Contact, Standard .062" Series, Socket, Crimp, 18 AWG, Tin Plated Contacts New

02-06-1101 - Contact, Standard .062" Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
02-06-1101
Order Code:
2783097
Product Range
Standard .062" Series
Also Known As:
1561-(P901), GTIN UPC EAN: 800753615984
Technical Datasheet:
02-06-1101   Datasheet
See all Technical Docs

Product Overview

The 02-06-1101 from Molex is a 1561 series 1.57mm diameter, standard 0.062" pin and socket crimp terminal. This standard 0.062" pin and socket connector system for power or signal rated up to 5A per circuit with standard brass terminals.
  • Female terminal with tin plated brass contact
  • Tin terminal plating
  • 18AWG, 20AWG, 22AWG, 24AWG wire size
  • 0.147/g net weight

Applications

Consumer Electronics, Portable Devices, Communications & Networking

Product Information

:
Standard .062" Series
:
Socket
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
Molex Standard .062" Series Housing Connectors
:
24AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1561-(P901), GTIN UPC EAN: 800753615984

Alternatives for 02-06-1101

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php12.90   10+ Php9.70   25+ Php8.30   100+ Php8.00   250+ Php6.90   500+ Php6.70   More Pricing...

Restricted Item Add

Related Searches

Packaging type Re-reel
  Additional packaging options available
Reel in 6000/reel:2779855 Check stock

5,050 In stock

5,050 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

Php5.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ Php5.60
 
500+ Php4.50
 
1500+ Php4.00
 
2500+ Php3.70
 
5000+ Php3.20
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
6000+ Php1.90
 
12000+ Php1.70
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
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.