You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

959150. - 

Computer Cable, Connection, 6.5ft, 2m, Black

959150. - Computer Cable, Connection, 6.5ft, 2m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MITUTOYO MITUTOYO
Manufacturer Part No:
959150.
Order Code:
1361392
Technical Datasheet:
959150.   Datasheet
See all Technical Docs

Product Information

:
6.5ft
:
2m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 959150 is a SPC connecting Cable. It is used to output measurement data from the digimatic gage with the output feature to the digimatic mini processor, digimatic display unit, multiplexer or other device.

Applications

Computers & Computer Peripherals, Test & Measurement

2 In stock

2 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/14/19

Php4,147.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,147.70